text.skipToContent text.skipToNavigation

Manufacturer Part #

SM16S-CM005-010

SM16S Series MR16 Style SynJet ZFlow 5 V LED Cooler

ECAD Model:
Mfr. Name: Aavid
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Cross Flow
Bearing Type: N/A
Noise: 19dBA
Voltage Rating: 5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
224
Total
$15,690.00
USD
Quantity
Web Price
224+
$15.69
Product Variant Information section