

Manufacturer Part #
THA0412AD-CX43
THA Series 40 x 40 x 20 mm 12 V 20.56 CFM 15600 RPM Ball Bearing DC Fan
| |||||||||||
Mfr. Name: | Delta | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:672 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 20.56CFM |
Noise: | 52dBA |
Voltage Rating: | 12V |
Dimension: | L 40mm x W 40mm x H 20mm |
Pricing Section
Stock:
0
Minimum Order:
672
Multiple Of:
672
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
672+
$8.91
Product Variant Information section
Available Packaging
Package Qty:
672 per Box