text.skipToContent text.skipToNavigation

Manufacturer Part #

UB5U3-500

UB5U3 Series 9500 RPM 30 x 30 x 3 mm 17.84 l/min 5 VDC Vapo Bearing Fan

Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Type: Blower
Bearing Type: Vapo
Air Flow: 0.63CFM
Noise: 39.2dBA
Voltage Rating: 5V
Dimension: L  30mm x W  30mm x H  3mm
Features & Applications

The UB5U3-500 is a high speed ball bearing maglev fan. It comes in 30x30x3 mm dimension. It is having rated voltage of 5 V and power consumption of 0.36 W.

Features:

  • Air Flow 17.84 l/m
  • 39.2 dB(A) acoustic noise
  • Ball bearing system
  • Speed: 9500 RPM
Pricing Section
Stock:
30
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$17.39
USD
Quantity
Web Price
1
$17.39
4
$15.99
10
$15.13
25
$14.31
40+
$13.91
Product Variant Information section