

Manufacturer Part #
WA01-5944-031A
AFB Series 80 x 80 x 20 mm 41.68 CFM 12 VDC Fan with Connector
| |||||||||||
Mfr. Name: | Delta | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:135 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Axial Square |
Air Flow: | 41.68CFM |
Voltage Rating: | 12V |
Dimension: | L 80mm x W 80mm x H 20mm |
Pricing Section
Stock:
0
Minimum Order:
135
Multiple Of:
135
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$8.94
Product Variant Information section
Available Packaging
Package Qty:
135 per Box