text.skipToContent text.skipToNavigation

Manufacturer Part #

218-40CTE5

218 Series 26.2 x 12.7 x 10.16 mm 21° C/W Thermal Resistance SMT Heat Sink

ECAD Model:
Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 21°C/W
Dimension: H  10.2mm x L  26.2mm x W  12.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,750.00
USD
Quantity
Web Price
1
$0.69
50
$0.615
200
$0.59
500
$0.575
2,000+
$0.55
Product Variant Information section