text.skipToContent text.skipToNavigation

Manufacturer Part #

232-200AB-E23

232 Series 12.7 x 35.1 x 50.8 mm 3.3° C/W Thermal Resistance Clip Heat Sink

ECAD Model:
Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 3.3°C/W
Material: Aluminum
Dimension: H  50.8mm x L  35.1mm x W  12.7mm
Mounting Method: Clip
Pricing Section
Global Stock:
1,280
USA:
1,280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.81
USD
Quantity
Web Price
1
$0.805
50
$0.72
200
$0.69
500
$0.67
2,000+
$0.645
Product Variant Information section