text.skipToContent text.skipToNavigation

Manufacturer Part #

243-3PAB

243 Series 6.9 x 20.3 x 20.3 mm 8.2° C/W Thermal Resistance Clip-On Heat Sink

ECAD Model:
Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 8.2°C/W
Material: Aluminum / Black Anodized
Dimension: H  20.3mm x L  20.3mm x W  6.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10080
Multiple Of:
100
Total
$4,788.00
USD
Quantity
Web Price
1+
$0.475
Product Variant Information section