text.skipToContent text.skipToNavigation

Manufacturer Part #

254-195ABPE

254 Series 24.13 x 48.26 x 49.53 mm 4.4° C/W Thermal Resistance Heat Sink

Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 4.4°C/W
Material: Aluminum
Dimension (Inch): H  0.95in x L  1.9in x W  1.1in
Pricing Section
Stock:
4,800
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.21
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.21
30
$1.05
100
$1.00
200
$0.97
500+
$0.935
Product Variant Information section