text.skipToContent text.skipToNavigation

Manufacturer Part #

260-4T5E

260 Series 9.4 x 9.7 mm 14° C/W Thermal Resistance #4 - 40 Screw Mount Heat Sink

Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 14°C/W
Material: Copper
Dimension: H  7.37mm x L  9.65mm x W  9.4mm
Package Style:  TO-5
Mounting Method: Through Hole
Pricing Section
Stock:
1,443
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12.23
USD
Quantity
Web Price
1
$12.23
5
$11.25
20
$10.47
30
$10.26
75+
$9.78
Product Variant Information section