text.skipToContent text.skipToNavigation

Manufacturer Part #

262-75ABE-05

262 Series 19.1 x 12.78 x 13.4 mm 10°C/W Thermal Resistance Press Fit Heat Sink

ECAD Model:
Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 10°C/W
Material: Aluminum
Dimension: H  13.4mm x L  19.1mm x W  12.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.31
USD
Quantity
Web Price
1
$0.31
125
$0.27
300
$0.265
750
$0.255
2,000+
$0.25
Product Variant Information section