text.skipToContent text.skipToNavigation

Manufacturer Part #

265-118ABHE-22

265 Series 12.7 x 25.4 x 30 mm 7° C/W Thermal Resistance Screw Mount Heat Sink

Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code: 1448
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 7°C/W
Material: Aluminum / Black Anodized
Dimension: H  12.7mm x L  29.97mm x W  25.4mm
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.57
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.565
75
$0.545
200
$0.525
400
$0.51
1,250+
$0.49
Product Variant Information section