text.skipToContent text.skipToNavigation

Manufacturer Part #

268-85CTE

268 Series 13.08 x 13.21 x 21.59mm 19.7°C/W Thermal Resistance Solder Heat Sink

ECAD Model:
Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 19.7°C/W
Material: Copper Matte Tin Finish
Dimension: H  21.59mm x L  13.08mm x W  13.21mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
1
Total
$3,575.00
USD
Quantity
Web Price
1+
$0.715
Product Variant Information section