text.skipToContent text.skipToNavigation

Manufacturer Part #

270-AB

270 Series 17.8 x 44.5 x 9.4 mm 6° C/W Thermal Resistance Bolt On Heat Sink

Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 6°C/W
Material: Aluminum
Dimension: H  9.52mm x L  17.78mm x W  44.45mm
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,075.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.28
150
$0.235
400
$0.23
1,000
$0.22
2,500+
$0.215
Product Variant Information section