text.skipToContent text.skipToNavigation

Manufacturer Part #

272-AB

272 Series 36.8 x 44.5 x 9.4 mm 3.6° C/W Thermal Resistance Bolt On Heat Sink

Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code: 1752
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 3.6°C/W
Material: Aluminum
Dimension: H  9.52mm x L  36.83mm x W  44.45mm
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.38
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.375
125
$0.315
300
$0.305
750
$0.295
2,000+
$0.285
Product Variant Information section