
Manufacturer Part #
274-1AB
274 Series 19.1 x 13.2 x 9.5 mm 8° C/W Thermal Resistance Bolt On Heat Sink
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Thermal Resistance: | 8°C/W |
Material: | Aluminum |
Dimension: | H 9.52mm x L 19.1mm x W 13.21mm |
Pricing Section
Global Stock:
543
USA:
543
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.198
200
$0.171
500
$0.166
1,250
$0.162
3,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
2800 per Bulk