text.skipToContent text.skipToNavigation

Manufacturer Part #

274-2AB

274 Series 19.1 x 13.2 x 12.7 mm 7° C/W Thermal Resistance Bolt On Heat Sink

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Date Code: 2136
Product Specification Section
Wakefield Thermal 274-2AB - Technical Attributes
Attributes Table
Thermal Resistance: 7°C/W
Material: Aluminum
Dimension: H  12.7mm x L  19.1mm x W  13.21mm
Pricing Section
Global Stock:
24,675
USA:
24,675
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.24
USD
Quantity
Web Price
1
$0.235
200
$0.225
500
$0.22
2,000
$0.21
5,000+
$0.194