text.skipToContent text.skipToNavigation

Manufacturer Part #

286-CBTE

286 Series 30.2 x 25.4 x 12.7 mm 7.4° C/W Thermal Resistance Bolt On Heat Sink

ECAD Model:
Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 7.4°C/W
Material: Copper / Black Paint
Dimension: H  30.2mm x L  25.4mm x W  12.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,850.00
USD
Quantity
Web Price
100
$4.71
200
$3.87
300
$3.81
400+
$3.77
Product Variant Information section