text.skipToContent text.skipToNavigation

Manufacturer Part #

288-1ABE

288 Series 22.2 x 5.5 x 31.8 mm 12° C/W Thermal Resistance Bolt On Heat Sink

Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code: 1021
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 12°C/W
Material: Aluminum
Dimension: H  31.8mm x L  22.2mm x W  5.5mm
Pricing Section
Stock:
6,409
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.99
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.99
40
$0.855
125
$0.815
250
$0.795
750+
$0.76
Product Variant Information section