

Manufacturer Part #
30095
13.9 mm Low Profile Side Fin Heat Sink
Product Specification Section
Vicor 30095 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vicor 30095 - Technical Attributes
Attributes Table
Material: | Aluminum |
Material Finish: | Black Anodized |
Fin Style: | Extruded Axial Fin |
Shape: | Rectangular |
Height - Max: | 3.17mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1
$17.12
4
$16.06
20
$14.91
40
$14.44
125+
$13.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount