text.skipToContent text.skipToNavigation

Manufacturer Part #

30181

0.90" Longitudinal Fins Maxi Heat Sink Through Hole Mount

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor 30181 - Technical Attributes
Attributes Table
Thermal Resistance: 2.89°C/W
Material: Aluminum
Dimension (Inch): H  0.9in x L  4.6in x W  2.22in
Mounting Method: Top Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.40
USD
Quantity
Web Price
1
$16.40
4
$16.20
15
$16.00
40
$15.86
100+
$15.62
Product Variant Information section