text.skipToContent text.skipToNavigation

Manufacturer Part #

30723

0.90" Transverse Fins Maxi Heat Sink Through Hole Mount

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Date Code: 2002
Product Specification Section
Vicor 30723 - Technical Attributes
Attributes Table
Thermal Resistance: 2.24°C/W
Material: Aluminum
Dimension (Inch): H  0.91in x L  4.6in x W  2.22in
Mounting Method: Top Mount
Pricing Section
Global Stock:
142
USA:
36
Germany (Online Only):
106
648
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$365.40
USD
Quantity
Web Price
12
$30.45
24
$30.24
36
$30.11
48
$30.03
60+
$29.75