text.skipToContent text.skipToNavigation

Manufacturer Part #

30723

0.90" Transverse Fins Maxi Heat Sink Through Hole Mount

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Date Code: 2151
Product Specification Section
Vicor 30723 - Technical Attributes
Attributes Table
Thermal Resistance: 2.24°C/W
Material: Aluminum
Dimension (Inch): H  0.91in x L  4.6in x W  2.22in
Mounting Method: Top Mount
Pricing Section
Global Stock:
270
Germany (Online Only):
270
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6
Multiple Of:
24
Total
$171.48
USD
Quantity
Web Price
24
$28.58
48
$28.40
72
$28.30
96
$28.23
120+
$28.00