text.skipToContent text.skipToNavigation

Manufacturer Part #

34072

11 mm Transverse Fins VIC Push Pin Heatsink

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Material: Composite
Features & Applications

The 34072 Full Chip 11 mm Transverse Fins for Heat Sinks for VI Chip Modules

Features:

  • Type : Transverse
  • Size : 11 mm
  • Material Finish : Electroless nickel plate

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$177.12
USD
Quantity
Web Price
24
$7.38
72
$6.27
96
$6.20
240
$5.99
360+
$5.90
Product Variant Information section