text.skipToContent text.skipToNavigation

Manufacturer Part #

34073

6.3 mm Transverse Fins VIC Push Pin Heatsink

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Composite
Features & Applications

The 34073 Full Chip 6.3 mm Transverse Fins for Heat Sinks for VI Chip Modules

Features:

  • Type : Transverse
  • Size : 6.3 mm
  • Material Finish : Electroless nickel plate

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.44
USD
Quantity
Web Price
1
$8.44
10
$7.62
25
$7.31
75
$6.96
150+
$6.75
Product Variant Information section