text.skipToContent text.skipToNavigation

Manufacturer Part #

34074

11 mm Longitudinal Fins VIC Push Pin Heatsink

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Composite
Features & Applications

The 34074 Full Chip 11 mm Longitudinal Fins for Heat Sinks for VI Chip Modules

Features:

  • Type : Longitudinal-Flow
  • Size : 11 mm
  • Material Finish : Electroless nickel plate

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.30
USD
Quantity
Web Price
1
$9.30
10
$8.39
25
$8.06
75
$7.67
150+
$7.44
Product Variant Information section