Manufacturer Part #
374724B00032G
BGA 15.3 °C/W Thermal Resistance 35 x 35 x 18 mm Black Anodized Heatsink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:672 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 374724B00032G - Technical Attributes
Attributes Table
| Thermal Resistance: | 15.3°C/W |
| Material: | Black Anodized |
| Dimension: | H 35mm x L 35mm x W 18mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,344+
$2.34
Product Variant Information section
Available Packaging
Package Qty:
672 per Std. Mfr. Pkg