text.skipToContent text.skipToNavigation

Manufacturer Part #

4170G

TO-220 Package Aluminum Oxide Ceramic Insulating Dielectric Washer

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Boyd 4170G - Technical Attributes
Attributes Table
Material: Aluminum
Shape: Rectangular
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 4170G is an Aluminum oxide insulating washers used with TO-220 package.  Aluminum oxide has unique thermal conductivity qualities and features low loss factors at high frequencies. It has high compressive strengths, high volume resistivity, and low thermal expansion.

Pricing Section
Global Stock:
7,361
USA:
7,361
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.96
USD
Quantity
Web Price
1
$0.96
40
$0.925
100
$0.89
250
$0.855
500+
$0.795
Product Variant Information section