text.skipToContent text.skipToNavigation

Manufacturer Part #

4880SG

Thermalsil III TO-220 Package Mounting Kit

Mfr. Name: Aavid
Standard Pkg:
Product Variant Information section
Date Code: 1239
Product Specification Section
Technical Attributes
Attributes Table
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Elliptical Fin
Shape: Round
Mounting Method: Through Hole
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 4880SG is a mounting kit for TO-220 heat sinks.  The kit includes a Thermalsil™ III insulator, shoulder washer, flat washer, hex nut, Phillips pan head screw and a lockwasher. 

Pricing Section
Stock:
21,581
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$3.40
15
$3.03
30
$2.95
100
$2.80
200+
$2.72
Product Variant Information section