text.skipToContent text.skipToNavigation

Manufacturer Part #

532802B02500G

TO-220 Package 4.20 C/W Thermal Resistance High Power Heat Sink with Fins

ECAD Model:
Mfr. Name: Aavid
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 4.2°C/W
Material: Black Anodized
Dimension: H  63.5mm x L  25.4mm x W  41.91mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 532802B02500G is a TO-220 package heat sink with a thermal resistance of 4.20 C/W.  The 532802B02500G is a high power extruded heat sink with large radial fins and straight pins.  The 532802B02500G is black anodized.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,410.00
USD
Quantity
Web Price
1
$4.26
20
$3.79
50
$3.66
125
$3.53
300+
$3.41
Product Variant Information section