
Manufacturer Part #
573300D00010G
TO-226 Surface Mount 18.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Thermal Resistance: | 18°C/W |
Material: | Matte Tin Plated |
Dimension: | H 10.16mm x L 26.16mm x W 12.7mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 573300D00010G is a TO-226 package heat sink with a thermal resistance of 18.00 C/W. This is a surface mount product. The 573300D00010G comes with a matte tin plated finish.
Pricing Section
Global Stock:
131,827
USA:
131,800
Germany (Online Only):
27
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.49
5
$1.35
25
$1.22
50
$1.17
100+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
250 per