text.skipToContent text.skipToNavigation

Manufacturer Part #

574902B04300G

574902B04300G Series 16 C/W Thermal Resistance Aluminum Heat Sink - TO-220-2

Mfr. Name: Aavid
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 6°C/W
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Extruded Axial Fin
Shape: Rectangular
Height - Max: 34.93mm
Dimension: H  34.93mm x L  9.02mm x W  21.84mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$5,930.00
USD
Quantity
Web Price
1,000+
$5.93
Product Variant Information section