text.skipToContent text.skipToNavigation

Manufacturer Part #

6224BG

Bridge Rectifiers Package 9.40 C/W Thermal Resistance Square Basket Heat Sink

Mfr. Name: Aavid
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 9.4°C/W
Material: Black Anodized
Dimension: H  31.75mm x L  26.92mm x W  26.92mm
Features & Applications

The 6224BG is a Square basket heat sink for Bridge Rectifiers.

Specifications:

  • Shape: Square
  • Length: 1.060" (26.92 mm)
  • Width: 1.060" (26.92 mm)
  • Material: Aluminum
  • Material Finish: Black Anodized
  • Thermal Resistance @ Natural 9.4°C/W
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$29,820.00
USD
Quantity
Web Price
500+
$4.97
Product Variant Information section