text.skipToContent text.skipToNavigation

Manufacturer Part #

634-10ABPE

634 Series 16.26 x 16.26 x 25.4 mm Aluminum Vertical Heat Sink

Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
Material: Aluminum / Black Anodized
Material Finish: Black Anodized
Shape: Rectangular
Color: Black
Dimension: H  25.4mm x L  16.26mm x W  16.26mm
Package Style:  TO-220-2 (TO-220AC)
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
8,310
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.64
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.64
30
$1.44
75
$1.39
200
$1.34
400+
$1.31
Product Variant Information section