text.skipToContent text.skipToNavigation

Manufacturer Part #

637-10ABPE

637 Series 12.7 x 34.9 x 25.4 mm 5.8° C/W Thermal Resistance Vertical Heat Sink

ECAD Model:
Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 5.8°C/W
Material: Aluminum / Black Anodized
Dimension: H  25.4mm x L  34.9mm x W  12.7mm
Pricing Section
Global Stock:
1,900
USA:
1,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.23
USD
Quantity
Web Price
1
$1.23
30
$1.10
125
$1.05
300
$1.03
1,250+
$0.98
Product Variant Information section