text.skipToContent text.skipToNavigation

Manufacturer Part #

637-20ABPE

637 Series 12.7 x 34.9 x 50.8 mm 4.7° C/W Thermal Resistance Vertical Heat Sink

ECAD Model:
Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 4.7°C/W
Material: Aluminum / Black Anodized
Dimension: H  50.8mm x L  34.9mm x W  12.7mm
Pricing Section
Global Stock:
6
USA:
6
2,206
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.43
USD
Quantity
Web Price
1
$1.43
30
$1.38
100
$1.36
300
$1.35
1,000+
$1.33
Product Variant Information section