text.skipToContent text.skipToNavigation

Manufacturer Part #

6400BG

TO-220 / 218 Packages 2.70 C/W Thermal Resistance High Power Extruded Heat Sink

ECAD Model:
Mfr. Name: Aavid
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 2.7°C/W
Material: Black Anodized
Dimension: H  63.5mm x L  25.4mm x W  41.91mm
Features & Applications

The 6400BG/041611 is a High power extruded heat sink with large radial fins and straight pins. It has designed for use with TO-220/218/Multiwatt packages.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
297
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,325.00
USD
Quantity
Web Price
297+
$4.53
Product Variant Information section