text.skipToContent text.skipToNavigation

Manufacturer Part #

647-10ABEP

647 Series 41.9 x 25.4 x 25.4 mm 3.8° C/W Thermal Resistance Vertical Heat Sink

ECAD Model:
Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 3.8°C/W
Material: Aluminum / Black Anodized
Dimension: H  25.4mm x L  41.9mm x W  25.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
5,160
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.44
USD
Quantity
Web Price
1
$1.44
30
$1.29
125
$1.24
300
$1.20
1,250+
$1.15
Product Variant Information section