text.skipToContent text.skipToNavigation

Manufacturer Part #

658-60ABT2

658 Series 27.9 x 27.9 x 15.2 mm 2° C/W Resistance Omnidirectional Heat Sink

Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 2°C/W
Material: Black Anodized
Dimension: H  15.2mm x L  27.9mm x W  27.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.37
USD
Quantity
Web Price
1+
$1.37
Product Variant Information section