text.skipToContent text.skipToNavigation

Manufacturer Part #

7139DG

TO-220 Package 28.30 C/W Thermal Resistance Copper Channel Slide On Heat Sink

Mfr. Name: Aavid
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 28.3°C/W
Material: Matte Tin Finish
Dimension: H  19.81mm x L  13.08mm x W  13.21mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 7139DG is a TO-220 package heat sink with a thermal resistance of 28.30 C/W.  The 7139DG is a copper channel style slide on heat sink featuring integrated mounting clips.  The 7139DG comes with a matte tin plated finish.

Pricing Section
Stock:
1,310
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.54
USD
Quantity
Web Price
1
$1.54
30
$1.36
75
$1.31
200
$1.26
400+
$1.23
Product Variant Information section