text.skipToContent text.skipToNavigation

Manufacturer Part #

902-21-1-12-2-B-0

902 Series 21 x 21 x 12 mm 14.31 C/W Black Anodize Elliptical Fin Heatsink

ECAD Model:
Mfr. Name: Wakefield-Vette
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 14.31°C/W
Material: Aluminum / Black Anodized
Dimension: H  11.6mm x L  21mm x W  21mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
270
Multiple Of:
90
Total
$972.00
USD
Quantity
Web Price
1
$4.34
20
$3.88
50
$3.75
150
$3.60
400+
$3.47
Product Variant Information section