

Manufacturer Part #
910-40-1-12-2-B-0
910 Series 40 x 40 x 12 mm 9.95 C/W Black Anodize Elliptical Fin Heatsink
| |||||||||||
Mfr. Name: | Wakefield-Vette | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:32 per Tray Mounting Method:Top Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Thermal Resistance: | 9.95°C/W |
Material: | Aluminum |
Mounting Method: | Top Mount |
Pricing Section
Stock:
0
Minimum Order:
160
Multiple Of:
32
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$6.34
10
$5.71
25
$5.47
75
$5.20
150+
$5.04
Product Variant Information section
Available Packaging
Package Qty:
32 per Tray
Mounting Method:
Top Mount