text.skipToContent text.skipToNavigation

Manufacturer Part #

EA-T220-38E

E Series Black Anodized Aluminum Board Level TO-220 Device Heatsink

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 9.5°C/W
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Extruded Axial Fin
Shape: Rectangular
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.00
USD
Quantity
Web Price
10
$1.81
40
$1.61
150
$1.54
400
$1.49
1,000+
$1.45
Product Variant Information section