text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-T220-64E

F Series Black Anodized Aluminum 64 mm Height TO-220 Device Heatsink

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 3°C/W
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Extruded Axial Fin
Shape: Rectangular
Height - Max: 63.5mm
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
70
Multiple Of:
7
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.20
USD
Quantity
Web Price
7
$2.64
28
$2.36
105
$2.25
280
$2.18
700+
$2.11
Product Variant Information section