text.skipToContent text.skipToNavigation

Manufacturer Part #

HP20S-CALBL-001

HP20S Series SynJet Ø 66 x 28.8 mm Aluminum PAR20 LED Heatsink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd HP20S-CALBL-001 - Technical Attributes
Attributes Table
Thermal Resistance: 2°C/W
Material: Aluminum
Dimension: H  28.8mm x D  66mm
Features & Applications

SynJet® PAR20 LED Heatsink.

SynJet® fanless air moving technology provides the most reliable active cooling solution available today. The SP20S family of SynJet® cooling modules has been developed by Nuventix Inc. for cooling a PAR20 LED lamp. It can be integrated with a wide array of electronic and optical solutions in the PAR20 form factor.

Key Features:

  • Covers all your PAR20 LED track light cooling needs.
  • Ultra high powered applications like Spot Lights.
  • Low acoustic applications like Desk Lamps.
  • Universal applications like General Lighting.
  • Meets PAR20 form factor.
  • 100 K hours L10 life at 50 C.

The HP20S-CALBL-001 heatsink is designed to be used in conjunction with the Nuventix SP20S-CM005-004 PAR20 cooler (sold seperately).

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,820.00
USD
Quantity
Web Price
1
$5.89
10
$5.81
30
$5.76
75
$5.72
200+
$5.64
Product Variant Information section