text.skipToContent text.skipToNavigation

Manufacturer Part #

HSLCS-CALCL-006

HSLCS Series Ø 74.5 x 76.9 mm 31W Spotlight Cooler Bridgelux ES Silver Heatsink

Mfr. Name: Aavid
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 1.2°C/W
Material: Aluminum
Dimension: H  76.9mm x D  74.5mm
Mounting Method: Flush Mount
Pricing Section
Stock:
0
Minimum Order:
45
Multiple Of:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$385.65
USD
Quantity
Web Price
1+
$8.57
Product Variant Information section