text.skipToContent text.skipToNavigation

Manufacturer Part #

NX301117

Nuventix R87-60 Spotlight Cooler Aluminum Heatsink Bridgelux Vero 29

Mfr. Name: Aavid
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 45°C/W
Material: Aluminum
Dimension: H  60mm x D  86.2mm
Mounting Method: Flush Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,175.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
45
$10.44
90
$8.60
135
$8.45
180+
$8.35
Product Variant Information section