text.skipToContent text.skipToNavigation

Manufacturer Part #

NX501101

Nuventix R186-70 Fortimo™ DLM SLM Twistable DLM 1100 & 2000 LED Heatsink

Mfr. Name: Aavid
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 0.83°C/W
Material: Aluminum
Dimension: H  70mm x D  186mm
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$26.68
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$26.68
4
$24.65
15
$22.86
25
$22.20
50+
$21.34
Product Variant Information section