text.skipToContent text.skipToNavigation

Manufacturer Part #

PB1-2CB

2.4 C/W Thermal Resistance Standard Black Anodized Heat Sink

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS PB1-2CB - Technical Attributes
Attributes Table
Thermal Resistance: 2.4°C/W
Material: Black Anodized
$Features & Applications

The PB1-2CB is a 2.4 C/W Heat dissipators for plastic case,case-mounted semiconductors Thermal Resistance Standard Black Anodized Heat Sink.

Features:

  • Permits higher power levels or lower operating temperatures while occupying a minimum of valuable board space
  • Allows back-to-back dual mounting for thermal matching applications
  • Bendable tabssimplify installation to the circuit board-no mounting hardware or special tools required
  • Dissipators are available with nickel or tin finishes-allows heat sink mounting tabs to be flow-soldered onto board along with other component
  • Each dissipator is optimally designed for maximum effective surface area in a minimum working envelope 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1380
Multiple Of:
1380
Total
$1,145.40
USD
Quantity
Web Price
1,380+
$0.83
Product Variant Information section