text.skipToContent text.skipToNavigation

Manufacturer Part #

RA-T2X-38E

R Series Black Anodized 38.1 mm Height TO-218/TO-220/TO-247 Device Heatsink

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: 3.9°C/W
Material: Aluminum
Material Finish: Black Anodized
Fin Style: Extruded Axial Fin
Shape: Rectangular
Package Style:  TO-218 (SOT-93)
Mounting Method: Bolt On
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
36
Multiple Of:
49
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.56
USD
Quantity
Web Price
49
$2.21
147
$1.88
245
$1.85
490
$1.81
980+
$1.77
Product Variant Information section