text.skipToContent text.skipToNavigation

Manufacturer Part #

V-1100-SMD/B

23 C/W Copper Tin Finish 26.2 x 12.7 x 9.91 mm Heat Sink

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Thermal Resistance: -248°C/W
Material: Copper
Dimension: H  9.91mm x L  20.07mm x W  8.13mm
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1.34
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.34
5
$1.21
25
$1.10
50
$1.05
100+
$1.01
Product Variant Information section